Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20680Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH1260RL
Cut Tape64AH1260
Your Part Number
4,346 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.370 | $24.37 |
| Total Price | $24.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.370 |
| 50+ | $20.380 |
| 100+ | $19.990 |
| 250+ | $19.590 |
| 500+ | $19.200 |
| 1000+ | $18.790 |
| 2500+ | $18.390 |
| 5000+ | $17.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20680Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH1260RL
Cut Tape64AH1260
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Type
Accelerometer, Gyroscope
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
16Pins
Sensing Range - Gyroscope
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Output Interface
I2C, SPI
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing Axis
X, Y, Z
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
