Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENSENSE
Manufacturer Part NoICM-42670-PCopy
Newark Part No.
Re-Reel64AJ4482
Cut Tape64AJ4482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $78.000 | $78.00 |
| Total Price | $78.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $78.000 |
| 10+ | $72.800 |
| 25+ | $68.600 |
| 50+ | $64.400 |
| 100+ | $60.000 |
| 250+ | $55.400 |
| 500+ | $53.800 |
| 1000+ | $51.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICM-42670-PCopy
Newark Part No.
Re-Reel64AJ4482
Cut Tape64AJ4482
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
MSL
MSL 1 - Unlimited
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
