Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoICP-10101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH1265RL
Cut Tape64AH1265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 50+ | $2.690 |
| 100+ | $2.630 |
| 250+ | $2.580 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
| 2500+ | $2.420 |
| 5000+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICP-10101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH1265RL
Cut Tape64AH1265
Technical Datasheet
Pressure TypeBarometric
Sensitivity, V/P-
Operating Pressure Min30kPa
Operating Pressure Max110kPa
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Barometric
Operating Pressure Min
30kPa
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sensitivity, V/P
-
Operating Pressure Max
110kPa
Supply Voltage Max
1.89V
No. of Pins
10Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
