Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoICP-10110Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AH1266RL
Cut Tape64AH1266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 50+ | $3.030 |
| 100+ | $2.970 |
| 250+ | $2.900 |
| 500+ | $2.850 |
| 1000+ | $2.790 |
| 2500+ | $2.720 |
| 5000+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICP-10110Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AH1266RL
Cut Tape64AH1266
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min30kPa
Sensitivity, V/P-
Operating Pressure Max110kPa
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Barometric
Sensitivity, V/P
-
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
30kPa
Operating Pressure Max
110kPa
Supply Voltage Max
1.89V
Sensor Case Style
LGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
