Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENSENSE
Manufacturer Part NoICS-40638Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel87AH6024RL
Cut Tape87AH6024
Your Part Number
8,627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 50+ | $2.360 |
| 100+ | $2.220 |
| 250+ | $2.180 |
| 500+ | $2.080 |
| 1000+ | $2.010 |
| 2500+ | $1.930 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICS-40638Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel87AH6024RL
Cut Tape87AH6024
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.52V to 3.63V
Supply Voltage Range1.52V to 3.63V
Control Interface-
Audio IC Case StyleLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.52V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
1.52V to 3.63V
Control Interface
-
No. of Pins
5Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
