Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoMMICT5919-00-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AJ4597RL
Cut Tape62AJ4597
Product RangeT5919
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $2.200 |
| 100+ | $1.970 |
| 250+ | $1.840 |
| 500+ | $1.710 |
| 1000+ | $1.610 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoMMICT5919-00-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AJ4597RL
Cut Tape62AJ4597
Product RangeT5919
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.65V to 1.98V
Supply Voltage Range1.65V to 1.98V
Control Interface-
Audio IC Case StyleLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeT5919
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.65V to 1.98V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
T5919
MSL
MSL 1 - Unlimited
Supply Voltage Range
1.65V to 1.98V
Control Interface
-
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
