Print Page
IO-BP176005-T3MCH
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 5 ft, 1.52 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176005-T3MCHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.960 |
| 5+ | $19.630 |
| 10+ | $18.720 |
| 25+ | $17.480 |
| 50+ | $16.560 |
| 100+ | $15.660 |
| 250+ | $15.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176005-T3MCHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3536
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
5ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
1.52m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
