Print Page
IO-BP176010-M3MBL
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 10 ft, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176010-M3MBLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3539
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
| 25+ | $27.930 |
| 50+ | $25.950 |
| 100+ | $25.100 |
| 250+ | $24.250 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176010-M3MBLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3539
Product RangeM Series
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
3.05m
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
