Print Page
IO-BP176015-T3MCH-R
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 15 ft, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176015-T3MCH-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3547
Product RangeTCH Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.030 |
| 5+ | $24.240 |
| 10+ | $23.050 |
| 25+ | $21.970 |
| 50+ | $20.670 |
| 100+ | $19.530 |
Price for:Each
Minimum: 1
Multiple: 1
$26.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176015-T3MCH-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3547
Product RangeTCH Series
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Product RangeTCH Series
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
15ft
Product Range
TCH Series
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
4.57m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
