Print Page
IO-BP176050-T3MBK
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 50 ft, 15.24 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176050-T3MBKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3560
Product RangeTBK Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.780 |
| 5+ | $44.650 |
| 10+ | $41.900 |
| 25+ | $40.650 |
| 50+ | $38.350 |
Price for:Each
Minimum: 1
Multiple: 1
$47.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176050-T3MBKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3560
Product RangeTBK Series
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Metric15.24m
Product RangeTBK Series
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Metric
15.24m
Connector Type B
1/4" Stereo Phone Plug
Product Range
TBK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
