Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT6-10-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3568
Product RangeETHERLATCH Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.440 |
| 5+ | $58.350 |
| 10+ | $54.760 |
| 25+ | $53.130 |
| 50+ | $50.140 |
Price for:Each
Minimum: 1
Multiple: 1
$62.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT6-10-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3568
Product RangeETHERLATCH Series
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Connector to ConnectorIO-EC-X Plug to IO-EC-X Plug
Cable Length - Metric3.05m
Jacket ColorBlue
Cable Length - Imperial10ft
Product RangeETHERLATCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6
Connector to Connector
IO-EC-X Plug to IO-EC-X Plug
Jacket Color
Blue
Product Range
ETHERLATCH Series
Cable Construction
-
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
