Print Page
IO-DMX5-1-P
Audio / Video Cable Assembly, XLR 5 Position Jack, XLR 5 Position Plug, 1 ft, 304.8 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-1-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3576
Product RangePROFESSIONAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 5+ | $17.170 |
| 10+ | $16.380 |
| 25+ | $15.290 |
| 50+ | $14.490 |
| 100+ | $13.710 |
| 250+ | $13.400 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-1-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3576
Product RangePROFESSIONAL Series
Technical Datasheet
Connector Type AXLR 5 Position Jack
Connector Type BXLR 5 Position Plug
Cable Length - Imperial1ft
Product RangePROFESSIONAL Series
Technical Specifications
Connector Type A
XLR 5 Position Jack
Cable Length - Imperial
1ft
Connector Type B
XLR 5 Position Plug
Product Range
PROFESSIONAL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
