Print Page
IO-DMX5-10-P
Audio / Video Cable Assembly, XLR 5 Position Jack, XLR 5 Position Plug, 10 ft, 3.05 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-10-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.340 |
| 5+ | $30.800 |
| 10+ | $29.370 |
| 25+ | $27.420 |
| 50+ | $25.990 |
| 100+ | $24.570 |
| 250+ | $24.040 |
Price for:Each
Minimum: 1
Multiple: 1
$31.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-10-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3577
Technical Datasheet
Connector Type AXLR 5 Position Jack
Connector Type BXLR 5 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 5 Position Jack
Cable Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR 5 Position Plug
Cable Length - Metric
3.05m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
