Print Page
IO-DMX5-25-P
Audio / Video Cable Assembly, XLR 5 Position Jack, XLR 5 Position Plug, 25 ft, 7.62 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-25-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.960 |
| 5+ | $56.230 |
| 10+ | $53.070 |
| 25+ | $52.010 |
| 50+ | $50.950 |
Price for:Each
Minimum: 1
Multiple: 1
$57.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-25-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3579
Technical Datasheet
Connector Type AXLR 5 Position Jack
Connector Type BXLR 5 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Technical Specifications
Connector Type A
XLR 5 Position Jack
Cable Length - Imperial
25ft
Connector Type B
XLR 5 Position Plug
Cable Length - Metric
7.62m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
