
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 5+ | $5.160 |
| 10+ | $4.770 |
| 25+ | $4.420 |
| 50+ | $4.200 |
| 100+ | $3.930 |
| 250+ | $3.700 |
Product Information
Product Overview
IO-TXLR4-F-JLX is a 4 pin Tiny XLR female panel mount connector. This locking 4 pin connector with rugged metal shell for wireless systems, industrial automation, and test equipment. Designed for high RF environments. The Tiny XLR connector is designed to maintain interoperability with industry equipment and footprints. This Tiny XLR cable connector features a durable locking mechanism and offer a threaded housing assembly for ease of use. This feature also gives a user the ability to make quick fixes on the job without complete disassembly. It also features precision machined one-piece gold plated contacts to maintain signal integrity. The connector is keyed to ensure proper polarity and avoid incorrect mating.
- Contact resistance is less than or equal to 0.05ohm, insulation resistance is greater than 1Gohm
- Dielectric strength is 1000V at 60s
- Current rating is 5A / 50V AC
- 1000 mating cycles
- 0.50mm maximum O.D wire size
- Solder contacts, latch lock device
- Phosphor bronze with gold plating pins, nickel plated zinc alloy shell
- Temperature range from -40°C to +70° C (-40°F to +158°F)
Technical Specifications
4Contacts
Panel Mount
Zinc Alloy Body
No SVHC (04-Feb-2026)
Receptacle
Gold Plated Contacts
Mini JLX Series
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
