Print Page
IO-XLR3-M-EH
XLR Connector, R/A, 3 Contacts, Jack, Panel PCB Mount, Gold Plated Contacts, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-M-EHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AH3655
Product RangeE Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.040 |
| 25+ | $1.880 |
| 50+ | $1.760 |
| 100+ | $1.640 |
| 250+ | $1.510 |
| 500+ | $1.450 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-M-EHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AH3655
Product RangeE Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
