
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS24UCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31T9617 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.450 |
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS24UCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31T9617 |
| Technical Datasheet | |
| Computer Switch Type | KVM |
| Computer Switch Function | Manual |
| No. of Ways | 4 |
| Input Connection | 1 x USB |
| Output Connection | 1 x HDB-15 Female |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The IOGEAR 2-Port USB Cable KVM allows users to share a VGA monitor, a USB mouse, and a USB keyboard between four computers. Users can switch between computers using the wired remote switch button that can be placed on your desk for convenience. It offers an out-of-box solution with no additional cables needed. It supports multiple operating systems including Windows, Sun, and Mac. It is entirely plug-n-play and requires no software to run. It is also powered through the USB bus and thus does not require a power supply to run. It is the ideal KVM for those who want a competitively priced, entry level KVM that will allow them to multitask with four computers at their disposal.
- F type connector inside the wall lets you run standard coaxial cable
- External black RCA connector for audio or video use
- Fits HellermanTyton faceplates, surface mount boxes, and modular patch panels
Technical Specifications
| Computer Switch Type | KVM |
|---|---|
| No. of Ways | 4 |
| Output Connection | 1 x HDB-15 Female |
| SVHC | No SVHC (17-Jan-2023) |
| Computer Switch Function | Manual |
|---|---|
| Input Connection | 1 x USB |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
