
Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.350 |
Product Information
Product Overview
IOGEAR's latest multi-card reader / writer is equipped with SuperSpeed USB 3.0 and can read up to 59 different memory card formats! This is the perfect solution for people who transfer HD content from and to various digital cameras, mobile phones, or laptop computers. The SuperSpeed USB 3.0 Multi-Card Reader / Writer is the perfect solution for super-speed data and file transferring. Up to 10x faster than USB 2.0 card readers, this new device will transfer data up to 5Gbps! That's fast! Quickly download HD videos, HD photos, and documents to your computer. This card reader can also read multiple cards at the same time.The GFR381 works with all major memory card formats and supports high capacity. The compact design will allow you to take it anywhere, giving you the freedom to share content from you smartphone, or tablet anytime. The GFR381 from IOGEAR is also backwards compatible with devices that are under USB 2.0 and USB 1.1 specifications.
- USB 3.0 High Speed data transfer rate up to5Gbps
- Supports memory card types including SD
- Supports for SDXC cards
- Compact design for easy mobility
- Bus powered - NO external AC adapter requiredCards Supported:
- SD
- SDHC
- SDXC
- MicroSD
- MicroSDHC
- MicroSDXC
- MMC II
- RS MMC
- Ultra II SD
- Extreme SD
- Extreme III SDSystem Requirements
- PC
- Windows XP, Windows Vista, and Windows 7
- Available USB port (USB 3.0 port for SuperSpeed mode)
- Mac
- Compatible with USB 2.0 and 1.1
- Package Contents:
- 1 x SuperSpeed USB 3.0 SD
- 1 x Quick Start Guide
- 1 x Warranty Card
Technical Specifications
Multi Card Reader/Writer
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
