Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO065760
Newark Part No.43AC3318
Product RangeIQCM-110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $1,606.360 |
5+ | $1,587.390 |
10+ | $1,567.110 |
25+ | $1,486.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,606.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO065760
Newark Part No.43AC3318
Product RangeIQCM-110 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / --
Oscillator Output CompatibilityHCMOS
Oscillator CaseThrough Hole, 60mm x 60mm
Supply Voltage Nom5V
Product RangeIQCM-110 Series
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
-
Oscillator Case
Through Hole, 60mm x 60mm
Product Range
IQCM-110 Series
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate