Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009920Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel97K3005RL
Cut Tape97K3005
Your Part Number
345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $44.450 | $44.45 |
| Total Price | $44.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $44.450 |
| 50+ | $40.890 |
| 100+ | $40.880 |
| 250+ | $40.070 |
| 500+ | $39.250 |
| 1000+ | $38.440 |
| 2500+ | $37.610 |
| 5000+ | $36.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009920Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel97K3005RL
Cut Tape97K3005
Technical Datasheet
Product Overview
The LFTVXO009920 is a 7 x 5mm surface-mount temperature compensated voltage controlled Oscillator providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic. The CFPT-126 series for convection reflow soldering.
- HCMOS output compatibility
- 15pF Nominal drive capability
- 8ns Rise and fall time
- 45 to 55% Duty cycle
Applications
Clock & Timing, Defence, Military & Aerospace
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
