Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003033BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K0250
Product RangeHC49 Series
Also Known As830003033B
Your Part Number
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.350 |
| 100+ | $2.020 |
| 500+ | $1.950 |
| 1000+ | $1.530 |
| 2500+ | $1.450 |
| 5000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003033BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K0250
Product RangeHC49 Series
Also Known As830003033B
Technical Datasheet
Frequency Nom1.8432MHz
Product RangeHC49 Series
Crystal TypeQuartz
Crystal Frequency1.8432MHz
Crystal Frequency1.8432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LFXTAL003033 is a 10.2mm Crystal with resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads. The HC-49 series crystal with shock 3 times in each of 3 mutually perpendicular planes and vibration 30mins in 3 mutually perpendicular planes.
- Fundamental vibration mode
- 800Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
1.8432MHz
Crystal Type
Quartz
Crystal Frequency
1.8432MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HC49 Series
Crystal Frequency
1.8432MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
