Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003134Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K2922
Product RangeHC49 Series
Also Known As830003134B
Your Part Number
487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.450 |
| 100+ | $1.140 |
| 500+ | $1.020 |
| 1000+ | $0.907 |
| 2500+ | $0.759 |
| 10000+ | $0.739 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003134Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K2922
Product RangeHC49 Series
Also Known As830003134B
Technical Datasheet
Product RangeHC49 Series
Frequency Nom6.144MHz
Crystal Frequency6.144MHz
Crystal Frequency6.144MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49 Series
Crystal Frequency
6.144MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
6.144MHz
Crystal Frequency
6.144MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
