Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003181Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K2930
Product RangeHC49/4HSMX Series
Also Known As830003181
Your Part Number
6,838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.519 |
| 100+ | $0.459 |
| 500+ | $0.422 |
| 1000+ | $0.413 |
| 2500+ | $0.405 |
| 10000+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003181Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K2930
Product RangeHC49/4HSMX Series
Also Known As830003181
Technical Datasheet
Frequency Nom20MHz
Product RangeHC49/4HSMX Series
Crystal TypeQuartz
Crystal Frequency20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
No. of Pins2Pins
Crystal MountingSMD
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LFXTAL003181 from IQD Frequency products is an industry standard surface mount crystal. This crystal is resistance welded, hermetically sealed in an inert atmosphere glass to metal seals on leads, lead wires are mounted onto a plastic former to create a gull wing.
- Crystal case of 11.4mm x 4.9mm (L x W)
- Frequency of crystal is 20MHz
- Frequency tolerance at 25°C is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -10°C to 60°C
- Load capacitance of 16pF
Applications
Industrial
Technical Specifications
Frequency Nom
20MHz
Crystal Type
Quartz
Crystal Frequency
20MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Crystal Mounting
SMD
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HC49/4HSMX Series
Crystal Frequency
20MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
No. of Pins
2Pins
Crystal Mounting Type
SMD
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for LFXTAL003181
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
