Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL018153Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel04AC8437
Re-Reel97K2918RL
Cut Tape97K2918
Product RangeHC49/4HSMX Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.475 | $0.00 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 50+ | $0.477 |
| 100+ | $0.460 |
| 250+ | $0.438 |
| 500+ | $0.423 |
| 1000+ | $0.414 |
| 2500+ | $0.406 |
| 5000+ | $0.398 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.475 |
| 300+ | $0.465 |
| 500+ | $0.435 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL018153Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel04AC8437
Re-Reel97K2918RL
Cut Tape97K2918
Product RangeHC49/4HSMX Series
Technical Datasheet
Product RangeHC49/4HSMX Series
Frequency Nom4.9152MHz
Crystal Frequency4.9152MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49/4HSMX Series
Crystal Frequency
4.9152MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
60°C
Frequency Nom
4.9152MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
