Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL032878Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel23M6648RL
Cut Tape23M6648
Product RangeCFPX-104 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.881 |
| 100+ | $0.848 |
| 250+ | $0.807 |
| 500+ | $0.777 |
| 1000+ | $0.761 |
| 2500+ | $0.746 |
| 5000+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL032878Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel23M6648RL
Cut Tape23M6648
Product RangeCFPX-104 Series
Technical Datasheet
Product RangeCFPX-104 Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFPX-104 Series
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting Type
SMD
Operating Temperature Max
60°C
Frequency Nom
12MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
