Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL069944Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel89AM6399RL
Cut Tape89AM6399
Product RangeCFPX-180 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.668 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 50+ | $0.537 |
| 100+ | $0.517 |
| 250+ | $0.492 |
| 500+ | $0.474 |
| 1000+ | $0.457 |
| 2500+ | $0.447 |
| 5000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL069944Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel89AM6399RL
Cut Tape89AM6399
Product RangeCFPX-180 Series
Frequency Nom12MHz
Product RangeCFPX-180 Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance15pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
15pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
CFPX-180 Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Alternatives for LFXTAL069944
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
