Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IRODA |
|---|---|
| Manufacturer Part No | MJ-950Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 70C9914 |
| Product Range | Ultra Therm Series |
| Also Known As | GTIN UPC EAN: 742286009505 |
| Your Part Number | |
| Technical Datasheet |
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.130 |
| 5+ | $48.360 |
| 10+ | $42.610 |
| 25+ | $41.840 |
Price for:Each
Minimum: 1
Multiple: 1
$56.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IRODA |
|---|---|
| Manufacturer Part No | MJ-950Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 70C9914 |
| Product Range | Ultra Therm Series |
| Also Known As | GTIN UPC EAN: 742286009505 |
| Technical Datasheet | |
| Input Power | - |
| Supply Voltage VAC | - |
| Heat Temperature Max | 750°C |
| Product Range | Ultra Therm Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The MJ-750 Ultra-Therm heat gun is designed for industrial use. Features rapid heat-up for immediate use. High output element for demanding applications. No cords - can be used anywhere. Comfortable ergonomic grip. Deflector circulates heat and protects nearby work. Adjustable heat output.
- Flameless heat of up to 750°C
- Piezo electronic automatic ignition system
- Operates for 120 minutes with 20ml gas (gas not included)
- Gas control lever to control temperature
- Full instructions included
- Ideal for use with heatshrink
- Deflector attachment and stand included
- Spare orifice assembly provided
Technical Specifications
| Input Power | - |
|---|---|
| Heat Temperature Max | 750°C |
| Plug Type | - |
| Supply Voltage VAC | - |
|---|---|
| Product Range | Ultra Therm Series |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for MJ-950
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
