Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No4N32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67T1674
Your Part Number
16,068 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.987 |
| 100+ | $0.701 |
| 500+ | $0.648 |
| 1000+ | $0.563 |
| 2500+ | $0.502 |
| 10000+ | $0.472 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No4N32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67T1674
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage5.3kV
CTR Min-
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
80mA
CTR Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
