Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS B / F0.3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AJ9947
Product RangeLFS1107 Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.510 |
| 5+ | $37.760 |
| 10+ | $36.130 |
| 25+ | $34.300 |
| 50+ | $32.010 |
| 100+ | $30.170 |
| 250+ | $27.430 |
Price for:Each
Minimum: 1
Multiple: 1
$40.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS B / F0.3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AJ9947
Product RangeLFS1107 Series
Technical Datasheet
No. of Electrodes4 Electrode
Conductivity Range10µS/cm to 200mS/cm
Temperature Sensor TypePt1000
Typical Cell Constant0.42/cm
Measurement Frequency Range100Hz to 300Hz
Wire Connection-
Operating Temperature Range-30°C to +100°C
Measuring Current0.3mA
Product RangeLFS1107 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Electrodes
4 Electrode
Temperature Sensor Type
Pt1000
Measurement Frequency Range
100Hz to 300Hz
Operating Temperature Range
-30°C to +100°C
Product Range
LFS1107 Series
Conductivity Range
10µS/cm to 200mS/cm
Typical Cell Constant
0.42/cm
Wire Connection
-
Measuring Current
0.3mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
