Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IST INNOVATIVE SENSOR TECHNOLOGY |
|---|---|
| Manufacturer Part No | LFS1107 CLASS C / F0.6Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08AJ9948 |
| Product Range | LFS1107 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.490 |
| 5+ | $37.740 |
| 10+ | $36.120 |
| 25+ | $34.280 |
| 50+ | $32.000 |
| 100+ | $30.160 |
Price for:Each
Minimum: 1
Multiple: 1
$40.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IST INNOVATIVE SENSOR TECHNOLOGY |
|---|---|
| Manufacturer Part No | LFS1107 CLASS C / F0.6Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08AJ9948 |
| Product Range | LFS1107 Series |
| Technical Datasheet | |
| No. of Electrodes | 4 Electrode |
| Conductivity Range | 10µS/cm to 200mS/cm |
| Temperature Sensor Type | Pt1000 |
| Typical Cell Constant | 0.42/cm |
| Measurement Frequency Range | 100Hz to 300Hz |
| Wire Connection | 6-Wire |
| Operating Temperature Range | -30°C to +100°C |
| Measuring Current | 0.3mA |
| Product Range | LFS1107 Series |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| No. of Electrodes | 4 Electrode |
|---|---|
| Temperature Sensor Type | Pt1000 |
| Measurement Frequency Range | 100Hz to 300Hz |
| Operating Temperature Range | -30°C to +100°C |
| Product Range | LFS1107 Series |
| Conductivity Range | 10µS/cm to 200mS/cm |
|---|---|
| Typical Cell Constant | 0.42/cm |
| Wire Connection | 6-Wire |
| Measuring Current | 0.3mA |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
