Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoSFS01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ6662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.280 |
| 10+ | $20.750 |
| 25+ | $19.950 |
| 50+ | $19.410 |
| 100+ | $18.860 |
| 250+ | $18.350 |
| 500+ | $17.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoSFS01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ6662
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 0.2%
Media TypeNon Aggressive Gas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPCB Mount
Operating Temperature Min0°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Non Aggressive Gas
Process Connection Type
-
Sensor Mounting
PCB Mount
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
