Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 506F TO92Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W8628
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 10+ | $9.990 |
| 25+ | $9.570 |
| 50+ | $9.290 |
| 100+ | $9.030 |
| 250+ | $8.790 |
| 500+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 506F TO92Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W8628
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 0.1°C
Sensing Accuracy Range0
Accuracy± 0.1K
Sensing Temperature Min-10°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max60°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TSIC 506F TO92 from IST Innovative Sensor Technology is a temperature sensor IC. This sensor consists of chip integrated and calibrated temperature sensors with an integrated signal converter for analogue, digital signal and ratiometric output. It offers measurement accuracy from ±0.1°C signal resolution for optimal temperature control. The measurement with the TSic is very simple and offers not only excellent accuracy, but also long term stability. Due to its low power consumption, it is well suited for data logger, digital thermometer and temperature monitoring and measurement applications.
- Operating temperature range from -10°C to 60°C
- Outstanding accuracy of ±0.1K
- Low current consumption 30µA during operation
- Supply voltage range from 3V to 5.5V
- TO92 housing
- Sampling rate is 10Hz
- Output load resistance between signal and GND is 47kohm
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.1°C
Accuracy
± 0.1K
Measured Temperature Min
-
Sensing Temperature Max
60°C
Sensor Case / Package
TO-92
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
60°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
0
Sensing Temperature Min
-10°C
Measured Temperature Max
-
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-10°C
Product Range
-
MSL
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
