Print Page
030-1952-000
D Sub Contact, D Sub Connectors, Pin (Male), Copper Alloy, Gold Plated Contacts, 20 AWG, 24 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 030-1952-000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 93K7441 |
| Product Range | D*U Series |
| Your Part Number | |
| Technical Datasheet |
3,402 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.914 |
| 25+ | $0.856 |
| 50+ | $0.816 |
| 100+ | $0.777 |
| 500+ | $0.693 |
| 1000+ | $0.660 |
| 2500+ | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 030-1952-000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 93K7441 |
| Product Range | D*U Series |
| Technical Datasheet | |
| For Use With | D Sub Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | D*U Series |
| SVHC | To Be Advised |
Product Overview
The 030-1952-000 from ITT Cannon is a machined crimp pin contact. This contact is suitable for use with D*U series D sub connectors.
- Wire accommodation range from 24AWG to 20AWG
- Made of gold over nickel plated copper alloy
Technical Specifications
| For Use With | D Sub Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | D*U Series |
| Contact Gender | Pin |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 030-1952-000
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
