Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2097-015Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36P7295
Product RangeKJ Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 5+ | $6.510 |
| 10+ | $5.990 |
| 25+ | $5.610 |
| 50+ | $5.350 |
| 100+ | $5.090 |
| 250+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2097-015Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36P7295
Product RangeKJ Series
Technical Datasheet
Product RangeKJ Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
KJ Series
Contact Termination Type
Through Hole
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
ITT Cannon MIL-DTL-38999 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
