Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2415-001Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.05AC0494
Product RangeITT Cannon DL
Your Part Number
7,624 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.973 |
| 25+ | $0.916 |
| 50+ | $0.876 |
| 100+ | $0.838 |
| 250+ | $0.791 |
| 500+ | $0.756 |
| 1000+ | $0.724 |
Price for:Each
Minimum: 10
Multiple: 10
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2415-001Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.05AC0494
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for 030-2415-001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
