Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2492-001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R5898
Product RangeITT Cannon DL Series
Your Part Number
14,862 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.770 |
| 25+ | $1.650 |
| 50+ | $1.580 |
| 100+ | $1.510 |
| 250+ | $1.410 |
| 500+ | $1.350 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2492-001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R5898
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
SVHCTo Be Advised
Product Overview
The 030-2492-001 is a crimp ZIF Socket Contact, made of copper with gold finish. This DL series contact accepts 26 to 24AWG wire range.
- -55 to +105°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
ITT Cannon DL Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 030-2492-001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
