Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-1287-000Copy
Newark Part No.27C7568
Product RangeDPXMA Series
Your Part Number
110 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $9.500 |
| 10+ | $8.840 |
| 25+ | $8.260 |
| 50+ | $7.870 |
| 100+ | $6.590 |
| 250+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-1287-000Copy
Newark Part No.27C7568
Product RangeDPXMA Series
Technical Datasheet
Product RangeDPXMA Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCTo Be Advised
Product Overview
The 031-1287-000 is a Socket Contact made of copper alloy and silver plated finish. The CNT ASM S BKAD-22 LIF crimp contact accepts 26AWG wire. It is suitable for use with the DPXMA ((LIF) series connectors.
Applications
Industrial
Technical Specifications
Product Range
DPXMA Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 031-1287-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
