Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-8717-122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44W3811
Product RangeTrident Series
Your Part Number
4,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.090 |
| 25+ | $1.030 |
| 50+ | $0.984 |
| 100+ | $0.942 |
| 500+ | $0.853 |
| 1000+ | $0.817 |
| 2500+ | $0.773 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8717-122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44W3811
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithITT Cannon APD Series 4 Pos Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
ITT Cannon APD Series 4 Pos Circular Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
