Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No0318703000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54M1582
Product RangeSure-Seal
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.170 |
| 5+ | $169.550 |
| 10+ | $152.360 |
| 25+ | $142.980 |
| 50+ | $134.390 |
| 100+ | $132.830 |
| 250+ | $130.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$185.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No0318703000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54M1582
Product RangeSure-Seal
Technical Datasheet
Product RangeSure-Seal
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSURESEAL Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
SURESEAL Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 0318703000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
