Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 120220-0204Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 77M8130 |
| Your Part Number | |
| Technical Datasheet |
24,011 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.443 |
| 25+ | $0.414 |
| 50+ | $0.364 |
| 100+ | $0.347 |
| 500+ | $0.310 |
| 1000+ | $0.295 |
| 5000+ | $0.288 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 120220-0204Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 77M8130 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | - |
| Contact Termination Type | Surface Mount |
| For Use With | I/O Connectors |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| Current Rating | 2A |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Surface Mount |
| Wire Size AWG Max | - |
| Current Rating | 2A |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | - |
|---|---|
| For Use With | I/O Connectors |
| Wire Size AWG Min | - |
| Contact Material | Beryllium Copper |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 120220-0204
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
