
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.850 |
| 25+ | $2.660 |
| 50+ | $2.540 |
| 100+ | $2.420 |
| 250+ | $2.270 |
| 500+ | $2.080 |
| 2500+ | $1.850 |
Product Information
Alternatives for 132015-0134
2 Products Found
Product Overview
ITT Cannon’s CTC Series is a high-performance, cost-effective solution for use in heavy equipment, agriculture, truck, bus, automotive and commercial/industrial outdoor electronics applications where reliable signal circuits are critical to operating performance. The CTC Series connectors utilizes ITT Cannon’s Trident T2P and T3P contact technology and does not require the use of wedge locks or blind seals in order to deliver a sealing rating up to IP69K. The plug features an integral coupling latch that provides tactile and audible feedback during coupling. The rugged thermoplastic receptacle is designed as an inline for cable to cable application and is supplied with an integral ˝V˝-groove to accept mounting, clips and brackets.
- Contacts will accept wire ranges of 24-16 AWG (0.20 to 1.50 mm²)
- -55°C to +105°C (-67°F to +221°F)
- 200 cycles (T2P) and up to 500 cycles (T3P)
- Hand insertable contacts and no special tools required
- Silicone rubber interface gasket to withstand extreme condition of temperature and moisture (remove if too much)
Technical Specifications
CTC Series
8Positions
Thermoplastic Body
250VAC
To Be Advised
Plug
ITT Cannon CTC Series Crimp Contacts
IP67
16A
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
