Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No143-8170-062Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AK2186
Product RangeRPRM Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.800 |
| 5+ | $89.540 |
| 10+ | $82.290 |
| 25+ | $77.140 |
| 50+ | $73.460 |
| 100+ | $69.950 |
Price for:Each
Minimum: 1
Multiple: 1
$96.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No143-8170-062Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AK2186
Product RangeRPRM Series
Technical Datasheet
Product RangeRPRM Series
No. of Contacts20Contacts
No. of Rows4 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
No. of Rows4Rows
SVHCTo Be Advised
Technical Specifications
Product Range
RPRM Series
No. of Rows
4 Row
Rectangular Shell Size
-
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
20Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
No. of Rows
4Rows
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
