Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0450Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94X3339
Product RangeTrident
Your Part Number
14,274 In Stock
5,120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.870 |
| 25+ | $1.690 |
| 50+ | $1.630 |
| 100+ | $1.550 |
| 500+ | $1.420 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0450Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94X3339
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithITT Cannon Trident Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
ITT Cannon Trident Series Circular Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 192900-0450
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
