Print Page
192900-0667
Dust Cap / Cover, Dust Cap, ITT Canon Trident Ringlock Receptacle Connectors, Trident TNA Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192900-0667Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85C2187 |
| Product Range | Trident TNA Series |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 5+ | $10.480 |
| 10+ | $9.630 |
| 25+ | $9.030 |
| 50+ | $8.600 |
| 100+ | $8.180 |
| 250+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192900-0667Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85C2187 |
| Product Range | Trident TNA Series |
| Technical Datasheet | |
| Accessory Type | Dust Cap |
| For Use With | ITT Canon Trident Ringlock Receptacle Connectors |
| Connector Body Material | - |
| Product Range | Trident TNA Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | - |
| SVHC | To Be Advised |
| For Use With | ITT Canon Trident Ringlock Receptacle Connectors |
|---|---|
| Product Range | Trident TNA Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
