
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.570 |
| 5+ | $16.610 |
| 10+ | $15.660 |
| 25+ | $14.540 |
| 50+ | $13.940 |
| 100+ | $13.380 |
| 250+ | $13.110 |
Product Information
Product Overview
The 192922-1270 is a 12-way Trident Ringlock Circular Connector with nylon body and nickel-plated copper alloy coupling ring, accepts male contacts. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost. The connector is available in several sizes ranging from 4 to 48 circuits for signals of up to 13A or coax. With the addition of a cable clamp, the connector can be water sealed to meet IP65.
- Rugged metal coupling
- Positive bayonet locking
- Shell to shell keying
- Integrally molded combined plastic body and insulator
- Accepts all trident signal and coaxial contacts
- 5000MΩ at 500VDC Minimum insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial, Robotics, Sensing & Instrumentation, Building Automation, Consumer Electronics
Technical Specifications
Standard Circular Connector
Cable Mount Plug
Crimp Pin - Contacts Not Supplied
Nylon (Polyamide) Body
-
IP67
Trident Ringlock Series
12Contacts
Bayonet
-
-
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
