Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-1340Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47M0119
Product RangeTrident Ringlock Series
Also Known AsTR2448PMS1NB
Your Part Number
2,199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.360 |
| 5+ | $23.910 |
| 10+ | $21.460 |
| 25+ | $20.530 |
| 50+ | $19.400 |
| 100+ | $18.400 |
Price for:Each
Minimum: 1
Multiple: 1
$26.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1340Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47M0119
Product RangeTrident Ringlock Series
Also Known AsTR2448PMS1NB
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts48Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Product Overview
The 192990-1340 is a 48-contact Trident Ringlock Circular Standard Plug with black nylon body (UL94V-0) and nickel plated copper alloy coupling ring. This TR2448PMS1NB cable mount standard trident ringlock series pin contact plug features stainless steel bayonet pins, nickel plated copper alloy bayonet pins support band. Accepts all Trident signal and co-axial contacts.
- Water sealed to meet IP65
- Rugged metal coupling
- Integrally molded combined plastic
- Up to 13A contact current rating
- 5000MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to +105°C Operating temperature range
Applications
Industrial, Robotics
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Product Range
Trident Ringlock Series
No. of Contacts
48Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
