Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-1520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47M0121
Product RangeTrident Ringlock Series
Also Known AsTR24ASR1N
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
| 5+ | $17.420 |
| 10+ | $16.560 |
| 25+ | $15.540 |
| 50+ | $14.640 |
| 100+ | $13.130 |
| 250+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47M0121
Product RangeTrident Ringlock Series
Also Known AsTR24ASR1N
Technical Datasheet
Connector Shell Size24
Cable Diameter Max27mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock Series
For Use WithRinglock Circular connectors
SVHCTo Be Advised
Product Overview
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Applications
Industrial, Automotive
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular connectors
Cable Diameter Max
27mm
Product Range
Trident Ringlock Series
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
