Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No244-0011-000Copy
Newark Part No.52K2591
Product RangeARINC 600 BKA Series
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.250 |
| 5+ | $134.360 |
| 10+ | $123.470 |
| 25+ | $115.740 |
Price for:Each
Minimum: 1
Multiple: 1
$145.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No244-0011-000Copy
Newark Part No.52K2591
Product RangeARINC 600 BKA Series
Technical Datasheet
Product RangeARINC 600 BKA Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max24AWG
SVHCTo Be Advised
Product Overview
244-0011-000 is an ARINC 600 BKA series, rectangular power socket contact. This socket rear release/rear removable contact features crimp termination and accepts 24AWG wire.
- Copper alloy and gold plated finish contacts
- IP67 sealing and EAR / EAR99 export class
- #8 Quadrax contact size
Technical Specifications
Product Range
ARINC 600 BKA Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
