Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 320-4502-000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73P5175 |
| Product Range | ITT Cannon DL Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.810 |
| 5+ | $27.750 |
| 10+ | $26.390 |
| 25+ | $25.160 |
| 50+ | $23.670 |
| 100+ | $22.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$29.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 320-4502-000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73P5175 |
| Product Range | ITT Cannon DL Series |
| Technical Datasheet | |
| Product Range | ITT Cannon DL Series |
| Screw Length | - |
| Thread Size - Metric | M3 x 8 |
| Thread Size - Imperial | - |
| SVHC | To Be Advised |
Product Overview
The 320-4502-000 is a Polarizing Kit used with ZIF connectors.
Applications
Maintenance & Repair
Contents
Kit consists of 4 posts and 4 M3x8 screws
Technical Specifications
| Product Range | ITT Cannon DL Series |
|---|---|
| Thread Size - Metric | M3 x 8 |
| SVHC | To Be Advised |
| Screw Length | - |
|---|---|
| Thread Size - Imperial | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
