Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 322-9500-000Copy |
| Newark Part No. | 91B1786 |
| Product Range | MDM Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.740 |
| 5+ | $49.010 |
| 10+ | $43.870 |
| 25+ | $40.460 |
| 50+ | $39.060 |
Price for:Each
Minimum: 1
Multiple: 1
$51.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 322-9500-000Copy |
| Newark Part No. | 91B1786 |
| Product Range | MDM Series |
| Technical Datasheet | |
| Product Range | MDM Series |
| Screw Length | 17.48mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | - |
| Connector Shell Size | 9 - 51 |
| SVHC | To Be Advised |
Product Overview
The 322-9500-000 is a Screw Lock Assembly, can be used for front mounting only.
Applications
Defence, Military & Aerospace, Maintenance & Repair
Technical Specifications
| Product Range | MDM Series |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | 9 - 51 |
| Screw Length | 17.48mm |
|---|---|
| Thread Size - Imperial | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
